
This 24V 10A SPST general purpose relay features a non-latching coil with a resistance of 1.1kΩ and a power consumption of 530mW. It has a silver contact material and a maximum operating temperature range of -40°C to 60°C. The relay is designed for through hole mounting and has a maximum voltage rating of 30V DC and 250V AC. It is lead free and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Coil Current | 22mA |
| Coil Power | 530mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |