Sign in to ask questions about the Panasonic JW1FSN-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JW1FSN-12V technical specifications.
| Coil Current | 44mA |
| Coil Power | 530mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 20mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Release Time | 5ms |
| Resistance | 270R |
| Series | JW |
| Throw Configuration | SPDT |
| Weight | 15g |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1FSN-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
