
This general purpose relay has a contact current rating of 10A and a maximum voltage rating of 30V DC. The relay is designed for through hole mount and operates within a temperature range of -40°C to 85°C. It has a non-latching coil type with a voltage rating of 18V DC and a power rating of 530mW.
Checking distributor stock and pricing after the page loads.
Panasonic JW1FSN-B-DC18V technical specifications.
| Coil Current | 29mA |
| Coil Power | 530mW |
| Coil Resistance | 611R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
