
General purpose SPDT signal relay featuring a 24V DC non-latching coil with 22mA current draw and 1.1kΩ resistance. Offers a 10A contact current rating with silver-plated silver/tin contacts. Designed for through-hole mounting with PC pin termination, operating within a -40°C to 85°C temperature range. Includes 15ms operate time and 5ms release time, with AC voltage rating of 250V and DC rated voltage of 30V.
Sign in to ask questions about the Panasonic JW1FSN-B-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JW1FSN-B-DC24V technical specifications.
| Coil Current | 22mA |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Contact Plating | Silver |
| Depth | 12.8mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Function | SPDT |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1FSN-B-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
