
SPDT General Purpose Signal Relay with a 10A contact current rating. Features a 5V DC non-latching coil with 106mA coil current and 47Ω coil resistance, consuming 530mW. Offers 250V AC and 30V DC maximum voltage ratings, with a switching capacity of 300W. Contact material is Silver, Tin, and termination is PC Pin for through-hole mounting. Operating temperature range is -40°C to 85°C, with IP67 ratings for protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JW1FSN-B-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 106mA |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Depth | 12.8mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JW |
| Switching Capacity | 300W |
| Switching Current | 10A |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1FSN-B-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.