
SPDT signal relay featuring a 6VDC coil with 88mA current and 68Ω resistance. This general-purpose relay offers a 10A contact current rating with silver contacts and a 250VAC maximum voltage rating. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 85°C temperature range and has an operate time of 15ms.
Checking distributor stock and pricing after the page loads.
Panasonic JW1FSN-B-DC6V technical specifications.
| Coil Current | 88mA |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 12.8mm |
| RoHS | Not Compliant |
