
The JW1FSN-B-DC6V-F is a 6V SPDT electromechanical relay with a maximum current rating of 10A and a maximum voltage rating of 30V DC. It has a coil resistance of 68 ohms and a coil current of 88mA. The relay is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Panasonic JW1FSN-B-DC6V-F technical specifications.
| Coil Current | 88mA |
| Coil Resistance | 68R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
