The JW1FSN-B-DC9V-F is a 9V DC coil voltage electromechanical relay with a maximum current rating of 10A. It features a SPDT throw configuration and operates within a temperature range of -40°C to 85°C. The relay is designed for through hole mounting and has a maximum voltage rating of 30V DC and 250V AC.
Checking distributor stock and pricing after the page loads.
Panasonic JW1FSN-B-DC9V-F technical specifications.
| Coil Current | 58mA |
| Coil Resistance | 155R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |