
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Rated for 10A switching current and 10A contact current, with a DC contact voltage rating of 30V and AC contact voltage rating of 250V. Operates with a 24VDC coil voltage, drawing 22mA and consuming 530mW. Contact material is silver with silver plating, and the relay offers a 15ms operate time and 5ms release time. Mounts via through-hole PCB termination and is RoHS compliant.
Sign in to ask questions about the Panasonic JW1FSN-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JW1FSN-DC24V technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 22mA |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 12.8mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Case |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Function | SPDT |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JW |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Electromechanical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1FSN-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
