The JW1FSN-DC9V-F is a 9V DC coil voltage, 10A max current rating electromechanical relay with a SPDT throw configuration. It has a max operating temperature range of -40°C to 60°C and a max voltage rating of 250V AC and 30V DC. The relay is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Panasonic JW1FSN-DC9V-F technical specifications.
| Coil Current | 58mA |
| Coil Resistance | 155R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
