
Panasonic JW1SN-B-DC12V technical specifications.
| Coil Current | 44mA |
| Coil Resistance | 270R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JW1SN-B-DC12V to view detailed technical specifications.
No datasheet is available for this part.
