Panasonic JW2-SFD technical specifications.
| Height | 28.5mm |
| Lead Free | Lead Free |
| Length | 67mm |
| Mount | DIN Rail |
| Number of Positions | 8 |
| Series | JW |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW2-SFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
