DPST signal relay featuring a 5A contact current rating and 250VAC/30VDC maximum voltage ratings. This general-purpose relay operates on an 18VDC coil voltage with 29mA coil current and 530mW coil power. It offers a 15ms operate time and 5ms release time, with silver contact material. The through-hole mounted component is housed in a DIP package with PC pin termination and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Panasonic JW2ASN-B-DC18V technical specifications.
| Package/Case | DIP |
| Coil Current | 29mA |
| Coil Power | 530mW |
| Coil Resistance | 611R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 13g |
| RoHS | Not Compliant |
