
DPST general purpose signal relay with a 5A contact current rating and 250VAC/30VDC maximum voltage ratings. Features a 5VDC coil voltage, 106mA coil current, and 530mW coil power. Through-hole mounting with PC pin termination, housed in a DIP package. Operate time is 15ms with a release time of 5ms.
Sign in to ask questions about the Panasonic JW2ASN-B-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JW2ASN-B-DC5V technical specifications.
| Package/Case | DIP |
| Coil Current | 106mA |
| Coil Power | 530mW |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 13g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JW2ASN-B-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
