
DPST signal relay featuring a 6V DC coil voltage and 88mA coil current, consuming 530mW with 68 ohms resistance. Contacts rated for 5A at 250V AC or 30V DC, constructed with silver material. Through-hole mounted DIP package with PC pin termination, offering 15ms operate and 5ms release times. Operates within a -40°C to 85°C temperature range.
Panasonic JW2ASN-B-DC6V technical specifications.
| Package/Case | DIP |
| Coil Current | 88mA |
| Coil Power | 530mW |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 13g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JW2ASN-B-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
