
DPST General Purpose Relay, 5A contact rating at 30VDC and 250VAC. Features a 5VDC coil with 106mA current draw and 530mW power consumption. Through-hole mounting with PC pin termination. Operates within a -40°C to 60°C temperature range, with 15ms operate and 5ms release times. RoHS compliant.
Panasonic JW2ASN-DC5V technical specifications.
| Package/Case | DIP |
| Coil Current | 106mA |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Tin |
| Depth | 12.8mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Case |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW2ASN-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.