Power Relay 12VDC 5A DPDT(20.2x11x10.5)mm THT
Panasonic JW2HN-DC12V technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic JW2HN-DC12V to view detailed technical specifications.
No datasheet is available for this part.