
DPDT General Purpose Signal Relay featuring an 18V DC non-latching coil with 29mA current, 530mW power, and 611Ω resistance. Offers a 5A contact current rating with silver contacts, suitable for AC voltages up to 250V and DC voltages up to 30V. Operates within a -40°C to 85°C temperature range, with 15ms operate and 5ms release times. Through-hole mounting with PC pin termination, dimensions of 28.6mm length, 12.8mm width, and 20mm height.
Panasonic JW2SN-B-DC18V technical specifications.
| Coil Current | 29mA |
| Coil Power | 530mW |
| Coil Resistance | 611R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW2SN-B-DC18V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
