
DPDT General Purpose Relay, 5A contact rating at 30VDC, 250VAC. Features a 24VDC coil with 22mA current draw and 530mW power consumption. Operate time is 15ms, release time is 5ms. Through-hole mounting with PC pin termination. Silver/tin contact material, RoHS compliant.
Panasonic JW2SN-B-DC24V technical specifications.
| Package/Case | DIP |
| Coil Current | 22mA |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Tin |
| Depth | 12.8mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW2SN-B-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
