
General purpose DPDT/SPDT power/signal relay featuring a 5V DC coil voltage and 106mA coil current. This through-hole mount component offers a 5A contact current rating with silver contacts and a 250V AC / 30V DC maximum voltage rating. Operate and release times are 15ms and 5ms respectively, with a power consumption of 530mW. The DIP package is lead-free and RoHS compliant, operating within a -40°C to 85°C temperature range.
Panasonic JW2SN-B-DC5V technical specifications.
| Package/Case | DIP |
| Coil Current | 106mA |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 20mm |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | DPDT, SPDT |
| Weight | 13g |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW2SN-B-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
