
DPDT signal relay with a 5A contact current rating and 250VAC/30VDC voltage rating. Features a 6VDC non-latching coil with 88mA coil current, 530mW coil power, and 68 Ohm coil resistance. Through-hole mounting with PC pin termination, housed in a DIP package. Operates within a -40°C to 85°C temperature range with 15ms operate and 5ms release times.
Panasonic JW2SN-B-DC6V technical specifications.
| Package/Case | DIP |
| Coil Current | 88mA |
| Coil Power | 530mW |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 12.8mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
