
DPDT General Purpose Electromechanical Relay with 5A contact rating and 30VDC/250VAC switching capability. Features a 24VDC coil voltage, 22mA coil current, and 530mW coil power consumption. Through-hole mounting with PC pin termination. Operates within a -40°C to 60°C temperature range, with 15ms operate time and 5ms release time. RoHS compliant and UL, CSA, VDE, TUV approved.
Panasonic JW2SN-DC24V technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE, TUV |
| Package/Case | DIP |
| Coil Current | 22mA |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Tin |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 12.8mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Function | DPDT |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JW |
| Switching Current | 5A |
| Switching Voltage | 30V |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Electromechanical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW2SN-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
