RELAY, PCB, DPCO, 5A, 6VDC; Product Range: PANASONIC EW - JW Series; Coil Voltage: 6VDC; Contact Current: 5A; Contact...
Checking distributor stock and pricing after the page loads.
Panasonic JW2SN-DC6V-ULCSAT technical specifications.
| Coil Current | 88mA |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |