
DPDT power relay featuring a 9VDC coil voltage and 5A contact current rating. This general-purpose relay offers Silver, Tin contacts and operates with a 58mA coil current and 155 Ohm coil resistance. Designed for through-hole mounting with PC pin termination, it boasts a 15ms operate time and 5ms release time. Rated for 250VAC and 30VDC, this lead-free, RoHS compliant component operates within a -40°C to 60°C temperature range.
Panasonic JW2SN-DC9V technical specifications.
| Package/Case | DIP |
| Coil Current | 58mA |
| Coil Resistance | 155R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Tin |
| Depth | 12.8mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW2SN-DC9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.