
The Panasonic JY1AJSN-DC12V is a general purpose relay with a SPST throw configuration. It can handle a maximum current rating of 10A and a maximum voltage rating of 30V DC. The relay operates within a temperature range of -40°C to 50°C and has a coil voltage of 12V DC. It is available in a through hole mount package and is suitable for use in a variety of applications.
Panasonic JY1AJSN-DC12V technical specifications.
| Coil Current | 33mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Contains Lead |
| Max Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | JY |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 11g |
| RoHS | Compliant |
No datasheet is available for this part.