Sign in to ask questions about the Panasonic LC-100-PL2000-A-P-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LC-100-PL2000-A-P-J technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Supply Current | 35mA |
| Output Configuration | NPN |
| Response Time | 250us |
| Sensing Distance | 20m |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC-100-PL2000-A-P-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.