LC-100-PL2000-A-P-PN-J-ND
Panasonic LC-100-PL2000-A-P-PN-J technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Supply Current | 35mA |
| Output Configuration | PNP |
| Response Time | 250us |
| Sensing Distance | 20m |
| RoHS | Compliant |
No datasheet is available for this part.