Battery, Rechargeable, Rectangular, Lead Acid, 6VDC, 12Ah, Quick Disconnect: 0.25, LC
Panasonic LC-R0612P1 technical specifications.
| Capacity | 12ah |
| Chemistry/Technology | Lead Acid |
| Lead Free | Contains Lead |
| Mount | External |
| Output Voltage | 6V |
| Packaging | Bulk |
| Series | LC |
| Size | 94mm |
| Termination | Faston |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 2000g |
| RoHS | Not Compliant |
No datasheet is available for this part.