
The Panasonic LC-R064R5P is a secondary lead acid battery with a capacity of 4.5Ah and an output voltage of 6V. It has a sealed design and is terminated with a blade terminal. The battery operates within a temperature range of -15°C to 50°C and has a weight of 725.7g. It is available in bulk packaging and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Panasonic LC-R064R5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LC-R064R5P technical specifications.
| Battery Type | SECONDARY |
| Capacity | 4.5ah |
| Chemistry/Technology | Lead Acid |
| Depth | 47.4mm |
| Height | 102mm |
| Lead Free | Contains Lead |
| Length | 69.2mm |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | Sealed |
| Number of Cells | 1 |
| Output Voltage | 6V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LC |
| Termination | Blade Terminal |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 725.7g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC-R064R5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
