
The Panasonic LC-R121R3PG is a 12V lead acid battery with a capacity of 1.3Ah. It has a height of 50mm and a width of 47.5mm, weighing 590g. The battery operates within a temperature range of -15°C to 50°C and is compliant with RoHS regulations. It features a tab termination and is suitable for use in primary and secondary applications.
Checking distributor stock and pricing after the page loads.
Panasonic LC-R121R3PG technical specifications.
| Capacity | 1.3ah |
| Chemistry/Technology | Lead Acid |
| Height | 50mm |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Tab |
| Weight | 590g |
| Width | 47.5mm |
| RoHS | Compliant |
