Panasonic LC-R1233P technical specifications.
| Capacity | 33ah |
| Chemistry/Technology | Lead Acid |
| Height | 180mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | Bolt |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Series | LC |
| Voltage Rating | 12V |
| Weight | 12200g |
| Width | 130mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LC-R1233P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.