
The Panasonic LC-VA1212 is a 12V, 12Ah Valve Regulated Lead-Acid (VRLA) battery designed for standby power applications. It features a flame-retardant (UL94V-0) case, an approximate mass of 3.65 kg, and Faston 187 & 250M terminals. The battery offers excellent discharge characteristics across various temperatures and is optimized for long trickle life at recommended operating temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic LC-VA1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Nominal Voltage | 12V |
| Rated Capacity (20HR) | 12Ah |
| Length | 151mm |
| Width | 98mm |
| Height | 94mm |
| Total Height | 100mm |
| Approx. Mass | 3.65kg |
| Terminal Type | Faston 187 & 250M |
| Capacity (20 hour rate) at 25°C | 12Ah |
| Capacity (10 hour rate) at 25°C | 10Ah |
| Capacity (3 hour rate) at 25°C | 9.3Ah |
| Capacity (1 hour rate) at 25°C | 8.5Ah |
| Internal Resistance (Fully charged battery) at 25°C | 18mΩ |
| Temperature Dependency of Capacity (40°C) | 102% |
| Temperature Dependency of Capacity (25°C) | 100% |
| Temperature Dependency of Capacity (0°C) | 85% |
| Temperature Dependency of Capacity (-15°C) | 65% |
| Self Discharge (After 3 months) at 25°C | 91% |
| Self Discharge (After 6 months) at 25°C | 82% |
| Self Discharge (After 12 months) at 25°C | 64% |
| Expected trickle life at 25°C | 3years |
| Expected trickle life at 20°C | 5years |
| Recommended Control Voltage for Trickle Use | 13.6-13.8V |
| Initial Current for Trickle Use | 1.80 or smallerA |
| RoHS | Not Compliant |
| Flammability Rating | UL94V-0 |
Download the complete datasheet for Panasonic LC-VA1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.