
The LC2H-FE-2KK is a programmable time delay relay with an LCD display, rated for operation between -10°C and 55°C. It features a panel mount design and is water resistant with an IP66 rating. The relay has a fixed number of characters per row, eight, and is packaged individually in bulk. It is part of the LC2H series and can be reset via the front panel or an external source.
Panasonic LC2H-FE-2KK technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | LC2H |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.