Sign in to ask questions about the Panasonic LC4H-T4-AC240V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LC4H-T4-AC240V technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | LC4H |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC4H-T4-AC240V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
