SENSOR OPTICAL 120MM MODULE WIRE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Output Configuration | Analog |
| RoHS Compliant | No |
| Series | LH-50 |
| RoHS | Not Compliant |