
General purpose SPST signal relay featuring a 12V DC non-latching coil with 272 Ohms resistance and 44.2mA coil current. Offers a 5A contact current rating with Tin, Silver contact material and a 277V AC / 30V DC maximum voltage rating. Designed for through-hole mounting with PC pin termination, this relay operates within a -40°C to 70°C temperature range and has a 15ms operate time and 5ms release time.
Panasonic LK1AF-12V technical specifications.
| Coil Current | 44.2mA |
| Coil Resistance | 272R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Depth | 11mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | LK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LK1AF-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.