This Panasonic LK1aF-24V relay features a single pole single throw normally open contact arrangement with a non-latching construction. It has a maximum pick-up voltage of 16.8VDC and a minimum dropout voltage of 2.4VDC. The relay operates within a temperature range of -40°C to 70°C and has a maximum switching current of 5A. It is designed for through hole mounting with a PC pin termination style.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 22.1mA |
| Coil Resistance | 1.087KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 5A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |