Panasonic LKG1AF-12V-10-1 technical specifications.
| Coil Current | 44.2mA |
| Coil Resistance | 272R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Packaging | Box |
| Ratings | IP54 |
| RoHS Compliant | Yes |
| Switching Current | 10A |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LKG1AF-12V-10-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
