
General purpose electromechanical relay featuring a 12V DC coil with 44.2mA coil current and 272 Ohm coil resistance. This single-pole, single-throw (SPST) relay offers a 16A contact current rating with tin and silver contact material, capable of switching up to 277V AC. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 70°C temperature range and boasts a 15ms operate time and 20ms release time. The component is RoHS compliant and has an IP54 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic LKG1AF-12V-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 44.2mA |
| Coil Resistance | 272R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Height | 25mm |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Tray |
| Power Consumption | 530mW |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | LK-G |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LKG1AF-12V-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
