
12VDC Power Relay with SPST-NO contact configuration, rated for 16A switching current and 277VAC maximum voltage. Features a 530mW coil power, 44.2mA coil current, and 272 Ohm coil resistance. Through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range, with 15ms operate and 20ms release times. RoHS compliant and IP54 rated.
Sign in to ask questions about the Panasonic LKG1AF-12V-16-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LKG1AF-12V-16-1 technical specifications.
| Coil Current | 44.2mA |
| Coil Power | 530mW |
| Coil Resistance | 272R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Ratings | IP54 |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | LK-G |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LKG1AF-12V-16-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
