The Panasonic LKG1AF-9V-10-1 is a 9V 10A SPST electromechanical relay with a through hole mount and IP54 rating. It has a coil current of 58.8mA and a coil resistance of 153R. The relay operates within a temperature range of -40°C to 70°C and has a maximum voltage rating of 277V AC. It is RoHS compliant and packaged in a box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic LKG1AF-9V-10-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 58.8mA |
| Coil Resistance | 153R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Packaging | Box |
| Ratings | IP54 |
| RoHS Compliant | Yes |
| Switching Current | 10A |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LKG1AF-9V-10-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.