
General purpose electromechanical relay featuring a 24VDC coil with 530mW power consumption and 22.1mA coil current. Offers a 10A contact current rating with silver tin contact material and 30VDC/277VAC contact voltage ratings. This SPST, momentary relay has a 7ms operate time and 5ms release time, suitable for through-hole mounting with PC pin termination. Rated IP54 and RoHS compliant, operating within a -40°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic LKP1AF-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 22.1mA |
| Coil Resistance | 1.087kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 11mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Ratings | IP54 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | LK-P |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LKP1AF-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
