The LKQ1AF-12V-TV8-Y2 is a SPST electromechanical relay with a 12V DC coil voltage and a contact current rating of 8A. It features a tin and silver contact material and a power consumption of 250mW. The relay measures 25mm in height, 24mm in length, and 11mm in width. It is available in bulk packaging with 100 units per package.
Panasonic LKQ1AF-12V-TV8-Y2 technical specifications.
| Coil Current | 20.8mA |
| Coil Resistance | 576R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Height | 25mm |
| Length | 24mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 250mW |
| Series | LK-Q |
| Throw Configuration | SPST |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LKQ1AF-12V-TV8-Y2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.