
General purpose electromechanical relay featuring a 12VDC coil with 20.8mA coil current and 250mW coil power. SPST contact configuration offers a 5A contact current rating with Tin, Silver contact material. Operates within a -40°C to 70°C temperature range, with 15ms operate time and 5ms release time. Through-hole mounting with PC pin termination, this RoHS compliant component is suitable for AC output applications up to 277V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic LKS1AF-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 20.8mA |
| Coil Power | 250mW |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | LK-S |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LKS1AF-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
