
General purpose electromechanical relay featuring a 24VDC coil with 250mW power consumption and 10.4mA coil current. SPST contact configuration offers a 5A AC contact current rating with a 277V AC maximum voltage rating. Operates within a -40°C to 70°C temperature range, with 15ms operate time and 5ms release time. Through-hole mounting with PC pin termination.
Sign in to ask questions about the Panasonic LKS1AF-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LKS1AF-24V technical specifications.
| Coil Current | 10.4mA |
| Coil Power | 250mW |
| Coil Resistance | 2.304kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | LK-S |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LKS1AF-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.