The LKS1AF-24V-T relay features a non-latching coil with a voltage rating of 24V DC and a current rating of 10.4mA. The relay's contacts are rated for 5A and are constructed from tin-silver material. The device has a coil resistance of 2.304kR and a throw configuration of SPST. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 10.4mA |
| Coil Resistance | 2.304kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Resistance | 2304R |
| Throw Configuration | SPST |
| RoHS | Compliant |