
General purpose electromechanical relay featuring SPST (Single Pole Single Throw) configuration. Coil operates at 5VDC with 50mA current and 250mW power consumption. Contacts rated for 5A AC output with tin/silver material. Through-hole mounting with PC pin termination. Operating temperature range from -40°C to 70°C.
Panasonic LKS1AF-5V technical specifications.
| Coil Current | 50mA |
| Coil Power | 250mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Depth | 11mm |
| Height | 25mm |
| Length | 24mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 250mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | LK-S |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 12g |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LKS1AF-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
