The Panasonic LKS1AF-6V is a 6V 5A SPST electromechanical relay with a through hole mount and an operating temperature range of -40°C to 70°C. It has a coil current of 41.7mA and a coil resistance of 144R. The relay is RoHS compliant and available in bulk packaging with 100 units per package. It can withstand a maximum voltage rating of 277V AC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 41.7mA |
| Coil Resistance | 144R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |