
This Panasonic LKT1AF-24V relay is a general purpose relay with a non-latching coil type and a maximum operating temperature of 70°C. It has a contact current rating of 5A and a maximum voltage rating of 277V AC. The relay is RoHS compliant and has a lead-free construction. It is available in a through hole package with a weight of 12g and a packaging quantity of 100 units per tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic LKT1AF-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 10.4mA |
| Coil Resistance | 2.304kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | LK-T |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LKT1AF-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
