Rectifier Diode Small Signal Switching 100V 0.15A 4ns Automotive 2-Pin Mini-MELF T/R
Checking distributor stock and pricing after the page loads.
Panasonic LL4148 technical specifications.
| Height | 0inch |
| Length | 0inch |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.